Eaton BUSDR127470R technical specifications.
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 47uH |
| Max DC Current | 2.95A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton BUSDR127470R to view detailed technical specifications.
No datasheet is available for this part.