Eaton BX8266LNL technical specifications.
| Current | 6.05A |
| DC Resistance (DCR) | 18mR |
| Height | 1.437inch |
| Inductance | 940uH |
| Length | 1.161inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | CMT |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BX8266LNL to view detailed technical specifications.
No datasheet is available for this part.