Eaton C1925-1 technical specifications.
| Color | Red |
| Gender | Female |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Termination | Screw |
| Weight | 9.744001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C1925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
