Eaton C1933R technical specifications.
| Color | Red |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Stud |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C1933R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.