Eaton C1938 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current | 250A |
| Current Rating | 250A |
| Depth | 65.1mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Screw |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C1938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
