Eaton C22-DRLH-RK01120 technical specifications.
| Illumination Type | LED |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C22-DRLH-RK01120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.