Eaton C22-L-R-24 technical specifications.
| Actuator Diameter | 29.7mm |
| Color | Red |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C22 |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C22-L-R-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.