Eaton C22-L-W-120 technical specifications.
| Actuator Diameter | 29.7mm |
| Package/Case | 120 |
| Color | White |
| Illumination Color | White |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C22 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton C22-L-W-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.