Eaton C22-WK-K01 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 40° |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22-WK-K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
