Eaton C22-WRK3-K20 technical specifications.
| Package/Case | SIL |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22-WRK3-K20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.