Eaton C22S-DL-G-K10-120 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Illumination Type | LED |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22S-DL-G-K10-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.