Eaton C22S-WK3-K11 technical specifications.
| Number of Positions | 3 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22S-WK3-K11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.