Eaton C22S-WRK3-K02 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Mount | Screw |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C22S-WRK3-K02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.