Eaton C25ANB130A technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 81mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton C25ANB130A to view detailed technical specifications.
No datasheet is available for this part.