Eaton C25BNB220A technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Height | 81mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton C25BNB220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
