Eaton C25DND330T technical specifications.
| Coil Voltage (AC) | 24V |
| Height | 139mm |
| Max Operating Temperature | 150°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton C25DND330T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
