Eaton C25GNF390A technical specifications.
| Coil Voltage (AC) | 120V |
| Number of Poles | 3 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton C25GNF390A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.