Eaton C2791 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 100A |
| Length | 52.4mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Stud |
| Weight | 1.12oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton C2791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.