Eaton C2791-R technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 100A |
| Gender | Female |
| Housing Color | Red |
| Length | 52.4mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Stud |
| Weight | 1.184oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton C2791-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.