Eaton C2909 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Screw |
| Weight | 1.376oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C2909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
