Eaton C4044-1 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
