Eaton C4044-1R technical specifications.
| Color | Red |
| Gender | Female |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4044-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
