Eaton C4545 technical specifications.
| Package/Case | Module |
| Current Rating | 45A |
| Fuse Size | 35 x 16.67mm |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C4545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.