This terminal block features 12 screw terminals with a 15.87mm pitch, suitable for panel mounting. It has a maximum current rating of 30A and a maximum voltage rating of 600V. The block is designed for use in a variety of applications, including industrial and commercial settings.
Eaton C4559-12 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 15.87mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton C4559-12 to view detailed technical specifications.
No datasheet is available for this part.