
Eaton C4559-14 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Termination | Stud |
| Weight | 3.696oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4559-14 to view detailed technical specifications.
No datasheet is available for this part.
