This 3-position terminal block features a steel contact material with zinc plating and a maximum current rating of 30A. It is designed for panel mount applications and includes screw termination. The terminal block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and has a weight of 1.056oz.
Eaton C4559-3 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 15.87mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 1.056oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4559-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.