Eaton C4559-5 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Poles | 6 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Termination | Screw |
| Weight | 1.552oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4559-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
