This 7-position terminal block features steel contacts with zinc plating, suitable for panel mounting. The block has a straight orientation and a stud termination. It is available in a bulk packaging with 50 units per package. The terminal block is designed for use in applications where a reliable and secure connection is required.
Eaton C4559-7 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Termination | Stud |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4559-7 to view detailed technical specifications.
No datasheet is available for this part.