Eaton C4559-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Depth | 19.05mm |
| Length | 190.5mm |
| Max Current Rating | 30A |
| Max Supply Voltage | 600V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| RoHS Compliant | Yes |
| Termination | Stud |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4559-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
