This 9-position terminal block features a panel mount design with a single row of contacts. The contacts are made of steel with a zinc plating. The block is packaged individually in bulk and weighs approximately 2.672 ounces. It is suitable for use in various applications due to its general-purpose design.
Eaton C4559-9 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Termination | Stud |
| Weight | 2.672oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C4559-9 to view detailed technical specifications.
No datasheet is available for this part.