Eaton C5237-14A technical specifications.
| Contact Material | Brass |
| Contact Plating | Zinc |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Termination | Stud |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C5237-14A to view detailed technical specifications.
No datasheet is available for this part.