Eaton C5237-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Height | 1.16inch |
| Length | 82.5mm |
| Mount | Screw |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Stud |
| Voltage Rating | 300V |
| Weight | 0.896oz |
| Width | 0.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton C5237-3 to view detailed technical specifications.
No datasheet is available for this part.