Eaton C5237-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Zinc |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| RoHS Compliant | No |
| Termination | Screw |
| Weight | 1.312oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C5237-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.