
Eaton C5237-5 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Depth | 19.05mm |
| Fuse Size | 98.4 X 19.05 X 29.46mm |
| Length | 98.4mm |
| Max Operating Temperature | 120°C |
| Mount | Screw |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Stud |
| Voltage Rating | 600V |
| Weight | 0.8oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton C5237-5 to view detailed technical specifications.
No datasheet is available for this part.
