
Eaton C5237-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Fuse Size | 130.8 X 19.05 X 29.46mm |
| Mount | Stud |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| RoHS Compliant | No |
| Termination | Stud |
| Voltage Rating | 600V |
| Weight | 1.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C5237-6 to view detailed technical specifications.
No datasheet is available for this part.