Eaton C6344-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Current Rating | 400A |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Stud |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C6344-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.