
The Magnum C7021 is a 300V 115A FFC/FPC connector with a maximum operating temperature of 130°C. It is available in bulk packaging with 224 pieces per package. The connector is RoHS compliant and part of the Magnum C7021 series. It has a single pole design and weighs 3oz.
Eaton C7021-01 technical specifications.
| Package/Case | 300 |
| Current Rating | 115A |
| Max Operating Temperature | 130°C |
| Number of Poles | 1 |
| Package Quantity | 224 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Magnum® C7021 |
| Voltage Rating | 300V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-01 to view detailed technical specifications.
No datasheet is available for this part.
