
Eaton C7021-01N technical specifications.
| Current Rating | 115A |
| Mount | Stud |
| Number of Poles | 1 |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Magnum® C7021 |
| Voltage Rating | 300V |
| Weight | 2.528oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-01N to view detailed technical specifications.
No datasheet is available for this part.
