
The Eaton Magnum C7021-02-1 is a 2-pole 2-row terminal block with a current rating of 115A and a voltage rating of 300V. It features a panel mount design with 4 contacts and a straight orientation. The terminal block is packaged in bulk with 84 units per package and is RoHS compliant. It has a weight of 6.192oz and a pitch of 17.5mm.
Eaton C7021-02-1 technical specifications.
| Current Rating | 115A |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 6.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-02-1 to view detailed technical specifications.
No datasheet is available for this part.