The Eaton Magnum C7021-02-2 is a 2-row, 4-contact terminal block with a current rating of 115A and a voltage rating of 300V. It is designed for panel mount applications and features a straight orientation. The terminal block is available in bulk packaging with 84 units per package and has a weight of 6.192oz. The Eaton Magnum C7021 series is not RoHS compliant.
Eaton C7021-02-2 technical specifications.
| Current Rating | 115A |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| RoHS Compliant | No |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 6.192oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C7021-02-2 to view detailed technical specifications.
No datasheet is available for this part.
