Eaton C7021-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 115A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| RoHS Compliant | Yes |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.