Eaton C7021-02N-M6-4 technical specifications.
| Current Rating | 115A |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 13.376001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-02N-M6-4 to view detailed technical specifications.
No datasheet is available for this part.