Eaton C7021-02N-M6-4-R technical specifications.
| Current Rating | 115A |
| Mount | Stud |
| Number of Poles | 2 |
| Series | Magnum® C7021 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-02N-M6-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.