The C7021-03M-3 is a 6-contact feed-through terminal block with a 17.5mm pitch, suitable for panel mounting. It features two rows of contacts and can withstand a maximum operating temperature of 130°C. The terminal block is rated for a maximum voltage of 300V and uses a screw termination method.
Eaton C7021-03M-3 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7021-03M-3 to view detailed technical specifications.
No datasheet is available for this part.