This Eaton C7021-03M-4 terminal block features six feed-through contacts with a 17.5mm pitch, suitable for applications up to 300V. It has a straight body orientation and is designed for panel mounting. The terminal block can operate within a temperature range of up to 130°C. The termination method is via screw, providing a secure connection.
Eaton C7021-03M-4 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7021-03M-4 to view detailed technical specifications.
No datasheet is available for this part.