Eaton C7021-04-0 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 175A |
| Max Voltage Rating | 300V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton C7021-04-0 to view detailed technical specifications.
No datasheet is available for this part.