The Eaton C7021-04M-2 is an 8-contact feed-through terminal block with a terminal pitch of 17.5mm. It is designed for panel mounting and can operate at a maximum temperature of 130°C. The terminal block is rated for a maximum voltage of 300V and features a screw termination method. It is a type of terminal block, suitable for use in a variety of applications.
Eaton C7021-04M-2 technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 17.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton C7021-04M-2 to view detailed technical specifications.
No datasheet is available for this part.