
Eaton C7021-04N technical specifications.
| Color | Black |
| Current Rating | 115A |
| Height | 55.7mm |
| Length | 71mm |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Bulk |
| Pitch | 52.3mm |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 8.896001oz |
| Width | 33mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-04N to view detailed technical specifications.
No datasheet is available for this part.