Eaton C7021-04N-4 technical specifications.
| Current Rating | 115A |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| Series | Magnum® C7021 |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 7.36oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton C7021-04N-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.