
Eaton C7021-04N-4-R technical specifications.
| Current Rating | 115A |
| Mount | Stud |
| Number of Poles | 4 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Series | Magnum® C7021 |
| Voltage Rating | 300V |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton C7021-04N-4-R to view detailed technical specifications.
No datasheet is available for this part.